Part Details for CM1753-1004YT by onsemi
Overview of CM1753-1004YT by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM1753-1004YT
CM1753-1004YT CAD Models
CM1753-1004YT Part Data Attributes:
|
CM1753-1004YT
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1753-1004YT
onsemi
DIODE TVS DIODE, Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 52 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Technology | AVALANCHE |