Part Details for CM1641-04D4 by onsemi
Overview of CM1641-04D4 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM1641-04D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0198
|
Newark | Cm1641-04D4, Tvs |Onsemi CM1641-04D4 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 / $0.5780 | Buy Now |
|
Bristol Electronics | 1883 |
|
RFQ | ||
|
Rochester Electronics | Trans Voltage Suppressor Diode, Unidirectional, 2 Element, MO-229C ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$0.3481 / $0.4095 | Buy Now |
Part Details for CM1641-04D4
CM1641-04D4 CAD Models
CM1641-04D4 Part Data Attributes:
|
CM1641-04D4
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1641-04D4
onsemi
ESD Protection Array, 4-Channel, Dual-Voltage, Low Capacitance, UDFN8, 1.7x1.35, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 1.7x1.35, 0.4P | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517BC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 17.7 V | |
Breakdown Voltage-Min | 14.6 V | |
Clamping Voltage-Max | 9.6 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229C | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |