Part Details for CM1631-08DE by onsemi
Results Overview of CM1631-08DE by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1631-08DE Information
CM1631-08DE by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM1631-08DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86097062
|
Verical | High Performance ESD Protection Circuit RoHS: Compliant Min Qty: 1552 Package Multiple: 1 | Americas - 9000 |
|
$0.2418 | Buy Now |
|
Rochester Electronics | Data Line Filter, 8 Function(s) RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.1934 / $0.2275 | Buy Now |
Part Details for CM1631-08DE
CM1631-08DE CAD Models
CM1631-08DE Part Data Attributes
|
CM1631-08DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1631-08DE
onsemi
4-, 6- and 8-Channel LCD and Camera EMI Filter Arrays with ESD Protection 8-Channel, UDFN16, 3.3x1.35, 0.4P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN16, 3.3x1.35, 0.4P | |
Pin Count | 16 | |
Manufacturer Package Code | 517BE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE FILTER | |
Approvals | IEC | |
Capacitance | 30 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 3.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | TIN | |
Width | 1.45 mm |
Alternate Parts for CM1631-08DE
This table gives cross-reference parts and alternative options found for CM1631-08DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1631-08DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM1692-08DE | onsemi | Check for Price | L-C 4-, 6- and 8-Channel EMI Filter Arrays with ESD Protection 8-Channel, UDFN16, 3.3x1.35, 0.4P, 3000-REEL | CM1631-08DE vs CM1692-08DE |