Part Details for CM1631-04DE by onsemi
Results Overview of CM1631-04DE by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1631-04DE Information
CM1631-04DE by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM1631-04DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099150
|
Verical | High Performance ESD Protection Circuit Min Qty: 2037 Package Multiple: 1 Date Code: 1201 | Americas - 6000 |
|
$0.1841 | Buy Now |
|
Rochester Electronics | Data Line Filter, 4 Function(s) RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1473 / $0.1733 | Buy Now |
Part Details for CM1631-04DE
CM1631-04DE CAD Models
CM1631-04DE Part Data Attributes
|
CM1631-04DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1631-04DE
onsemi
4-, 6- and 8-Channel LCD and Camera EMI Filter Arrays with ESD Protection 4-Channel, UDFN8, 1.7x1.35, 0.4P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 1.7x1.35, 0.4P | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517BC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE FILTER | |
Approvals | IEC | |
Capacitance | 15 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 1.45 mm |