Part Details for CM1630-04DE by onsemi
Overview of CM1630-04DE by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA489204DE0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
ISL1904DEMO1Z | Renesas Electronics Corporation | Offline Triac Dimmable Isolated LED Driver Demonstration Board |
Price & Stock for CM1630-04DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0192
|
Newark | Data Line Filter, 4 Function(S) |Onsemi CM1630-04DE Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 / $0.2080 | Buy Now |
DISTI #
CM1630-04DE
|
Avnet Americas | EMI Filter >25dB Flat Style SMD - Tape and Reel (Alt: CM1630-04DE) RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.1547 / $0.1847 | Buy Now |
|
Rochester Electronics | Data Line Filter, 4 Function(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for CM1630-04DE
CM1630-04DE CAD Models
CM1630-04DE Part Data Attributes
|
CM1630-04DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1630-04DE
onsemi
4-, 6- and 8-Channel LCD and Camera EMI Filter Arrays with ESD Protection 4-Channel, UDFN8, 1.7x1.35, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 1.7x1.35, 0.4P | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517BC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE FILTER | |
Approvals | IEC | |
Capacitance | 8.5 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 1.45 mm |