Part Details for CM1601-9ER by Bel Power Solutions
Overview of CM1601-9ER by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for CM1601-9ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-CM1601-9ER
|
Mouser Electronics | Isolated DC/DC Converters - Rack Mount DC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000006403982
|
Sager | Isolated DC/DC Converters - Rack Mount DC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for CM1601-9ER
CM1601-9ER CAD Models
CM1601-9ER Part Data Attributes
|
CM1601-9ER
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CM1601-9ER
Bel Power Solutions
DC/DC CONVERTER 24V 2A
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | METAL, CASE M02, MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 28 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |