Part Details for CM150MXUD-24T1 by Mitsubishi Electric
Overview of CM150MXUD-24T1 by Mitsubishi Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM150MXUD-24T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0255
|
Newark | Igbt Module T1-Series Nx Type Cib D Package |Mitsubishi Electric CM150MXUD-24T1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
917-CM150MXUD-24T1
|
Mouser Electronics | IGBT Modules IGBT MODULE T1-SERIES NX TYPE CIB D PACKAGE RoHS: Compliant | 0 |
|
$203.2100 | Order Now |
DISTI #
CM150MXUD-24T1
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$200.0700 / $210.6000 | Buy Now |
Part Details for CM150MXUD-24T1
CM150MXUD-24T1 CAD Models
CM150MXUD-24T1 Part Data Attributes
|
CM150MXUD-24T1
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM150MXUD-24T1
Mitsubishi Electric
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 150 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Fall Time-Max (tf) | 400 ns | |
Gate-Emitter Thr Voltage-Max | 6.6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X43 | |
Number of Elements | 7 | |
Number of Terminals | 43 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 565 W | |
Reference Standard | UL RECOGNIZED | |
Rise Time-Max (tr) | 150 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 900 ns | |
Turn-on Time-Max (ton) | 450 ns | |
VCEsat-Max | 2.7 V |