Part Details for CM15-2024 by IXYS Integrated Circuits Division
Overview of CM15-2024 by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1585ACM-1.5#TRPBF | Analog Devices | Fixed 1.5V, 4.6A & 5A L Drop, | |
LT1585CM-1.5#TRPBF | Analog Devices | Fixed 1.5V, 4.6A & 5A L Drop, | |
LT1587CM-1.5#TRPBF | Analog Devices | Fixed 1.5V, 3A L Drop Fast Res |