Part Details for CM1481-02DE by onsemi
Results Overview of CM1481-02DE by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM1481-02DE Information
CM1481-02DE by onsemi is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825N32202DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle Surfacemount, 2x16Pin, MATTE TIN, LCP, 3.2mm*2.0mm*6.22mm, T&R, CAP | |
G825N14202DEU | Amphenol Communications Solutions | Pin Header 2.0mm Pitch Rightangle Surfacemount, 2x7Pin, MATTE TIN, LCP, 3.2mm*2.0mm*6.22mm, T&R, CAP |
Price & Stock for CM1481-02DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2543 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, DATA LINE FILTER | 330 |
|
$1.2375 / $2.4750 | Buy Now |
Part Details for CM1481-02DE
CM1481-02DE CAD Models
CM1481-02DE Part Data Attributes
|
CM1481-02DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1481-02DE
onsemi
EMI Filter with ESD Protection, 2-Channel, WDFN8 2x2, 0.5P, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 2x2, 0.5P | |
Package Description | ROHS COMPLIANT, WDFN, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 511BE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 100 µF | |
DC Resistance-Max | 12 Ω | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) |