Datasheets
CM1470-04CP by: California Micro Devices

Data Line Filter, 4 Function(s)

Part Details for CM1470-04CP by California Micro Devices

Overview of CM1470-04CP by California Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CM1470-04CP

Part # Distributor Description Stock Price Buy
Quest Components DATA LINE FILTER, 4 FUNCTION(S) 19
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now

Part Details for CM1470-04CP

CM1470-04CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CM1470-04CP Part Data Attributes

CM1470-04CP California Micro Devices
Buy Now Datasheet
Compare Parts:
CM1470-04CP California Micro Devices Data Line Filter, 4 Function(s)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature CUT-OFF FREQUENCY 850 MHZ
Capacitance 3.2 µF
Filter Type DATA LINE FILTER
Height 0.47 mm
Inductance 0.017 µH
JESD-609 Code e1
Length 2.075 mm
Mounting Type SURFACE MOUNT
Number of Functions 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Impedance 50 OHM Ω
Packing Method TAPE AND REEL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Width 0.881 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM1470-04CP by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM1470-04CP by California Micro Devices

Select Manufacturer
Which Manufacturer of CM1470-04CP would you like to use for your alert(s)?
  • Please alert me when CM1470-04CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM1470-04CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM1470-04CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM1470-04CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM1470-04CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM1470-04CP by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: