Part Details for CM1452-04CP by California Micro Devices
Overview of CM1452-04CP by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CM1452-04CP
CM1452-04CP CAD Models
CM1452-04CP Part Data Attributes:
|
CM1452-04CP
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1452-04CP
California Micro Devices
Data Line Filter, 4 Function(s), 0.03A, 10 Pin(s), Plastic, ROHS COMPLIANT, CSP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Package Description | ROHS COMPLIANT, CSP-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI TYPE CIRCUIT; CUT OFF FREQUENCY 148 MHZ | |
Approvals | IEC | |
Attenuation Frequency-Max | 1000 MHz | |
Attenuation@Freq-Max | 30 dB | |
Capacitance | 15 µF | |
Filter Type | DATA LINE FILTER | |
Height | 0.685 mm | |
Inductance | 0.017 µH | |
Length | 1.717 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.03 A | |
Width | 1.158 mm |
Alternate Parts for CM1452-04CP
This table gives cross-reference parts and alternative options found for CM1452-04CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1452-04CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1452-04CP | L-C LCD and Camera EMI Filter Arrays with ESD Protection 4-Channel, WLCSP10, 1.67x1.13, 3500-DSFTP | onsemi | CM1452-04CP vs CM1452-04CP |