Part Details for CM1436-08DF by California Micro Devices
Overview of CM1436-08DF by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM1436-08DF
CM1436-08DF CAD Models
CM1436-08DF Part Data Attributes:
|
CM1436-08DF
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1436-08DF
California Micro Devices
Data Line Filter, 8 Function(s), TDFN-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 15 µF | |
DC Resistance-Max | 240 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 3.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Width | 1.4 mm |