Part Details for CM1436-08DE by onsemi
Overview of CM1436-08DE by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1436-08DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Data Line Filter, 8 Function(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13664 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for CM1436-08DE
CM1436-08DE CAD Models
CM1436-08DE Part Data Attributes:
|
CM1436-08DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1436-08DE
onsemi
8-Channel LCD and Camera EMI Filter Array with ESD Protection, WDFN16 3.3x1.35, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN16 3.3x1.35, 0.5P | |
Package Description | TDFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 511AW | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 15 µF | |
DC Resistance-Max | 240 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.35 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) | |
Width | 1.4 mm |
Alternate Parts for CM1436-08DE
This table gives cross-reference parts and alternative options found for CM1436-08DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1436-08DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1636-08DE | 4- and 8-Channel EMI Filter Arrays with ESD Protection 8-Channel, UDFN16, 3.3x1.35, 0.4P, 3000-REEL | onsemi | CM1436-08DE vs CM1636-08DE |
CM1406-08DE | 4- and 8-Channel EMI Filter Arrays with ESD Protection 8-Channel, WDFN16 4x1.6, 0.5P Exposed End Pads, 3000-REEL | onsemi | CM1436-08DE vs CM1406-08DE |