Part Details for CM1436-04DE by onsemi
Overview of CM1436-04DE by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM1436-04DE
CM1436-04DE CAD Models
CM1436-04DE Part Data Attributes:
|
CM1436-04DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1436-04DE
onsemi
4-Channel LCD and Camera EMI Filter Array with ESD Protection, WDFN8 1.7x1.35, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | WDFN8 1.7x1.35, 0.4P | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511BF | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 30 µF | |
DC Resistance-Max | 240 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) | |
Width | 1.45 mm |