Part Details for CM1431-06DF by California Micro Devices
Overview of CM1431-06DF by California Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CM1431-06DF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATA LINE FILTER, 6 FUNCTION(S) | 3000 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for CM1431-06DF
CM1431-06DF CAD Models
CM1431-06DF Part Data Attributes
|
CM1431-06DF
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1431-06DF
California Micro Devices
Data Line Filter, 6 Function(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 110 MHZ; PI-TYPE CIRCUIT | |
Capacitance | 15 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 2.55 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.4 mm |
Alternate Parts for CM1431-06DF
This table gives cross-reference parts and alternative options found for CM1431-06DF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1431-06DF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1440-06CS | Data Line Filter, 6 Function(s) | California Micro Devices | CM1431-06DF vs CM1440-06CS |