Part Details for CM1430-06DE by onsemi
Overview of CM1430-06DE by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN7406DE4 | Texas Instruments | Hex inverter buffers / drivers with high-voltage outputs 14-SOIC 0 to 70 |
Price & Stock for CM1430-06DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Data Line Filter, 6 Function(s), 12 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 525000 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for CM1430-06DE
CM1430-06DE CAD Models
CM1430-06DE Part Data Attributes
|
CM1430-06DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1430-06DE
onsemi
LCD and Camera EMI Filter Array with ESD Protection, WDFN12 2.5x1.35, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN12 2.5x1.35, 0.4P | |
Pin Count | 12 | |
Manufacturer Package Code | 511BC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | IEC | |
Capacitance | 8.5 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) | |
Width | 1.45 mm |
Alternate Parts for CM1430-06DE
This table gives cross-reference parts and alternative options found for CM1430-06DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1430-06DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1430-06DF | Data Line Filter, 6 Function(s) | California Micro Devices | CM1430-06DE vs CM1430-06DF |