Part Details for CM1408-04DE by onsemi
Overview of CM1408-04DE by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA489204DE0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
ISL1904DEMO1Z | Renesas Electronics Corporation | Offline Triac Dimmable Isolated LED Driver Demonstration Board |
Price & Stock for CM1408-04DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Data Line Filter, 4 Function(s), 8 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for CM1408-04DE
CM1408-04DE CAD Models
CM1408-04DE Part Data Attributes
|
CM1408-04DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1408-04DE
onsemi
4-Channel LCD and Camera EMI Filter with ESD Protection, WDFN8 2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 2x2, 0.5P | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 511BE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PI-TYPE FILTER | |
Approvals | IEC | |
Capacitance | 17 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) | |
Width | 2.05 mm |