Part Details for CM1407-04DE by onsemi
Overview of CM1407-04DE by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA489204DE0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
ISL1904DEMO1Z | Renesas Electronics Corporation | Offline Triac Dimmable Isolated LED Driver Demonstration Board |
Price & Stock for CM1407-04DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM1407-04DE
|
Avnet Americas | - Tape and Reel (Alt: CM1407-04DE) RoHS: Compliant Min Qty: 417 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$0.7447 / $0.8889 | Buy Now |
|
Rochester Electronics | Data Line Filter, 4 Function(s) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for CM1407-04DE
CM1407-04DE CAD Models
CM1407-04DE Part Data Attributes
|
CM1407-04DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1407-04DE
onsemi
4- and 8-Channel EMI Filter Arrays with ESD Protection 4-Channel, WDFN8 2x2, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 2x2, 0.5P | |
Package Description | 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 511BE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Capacitance | 7.5 µF | |
DC Resistance-Max | 240 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) | |
Width | 2.05 mm |