Part Details for CM1400-03CP by California Micro Devices
Overview of CM1400-03CP by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2603CPZ-REEL | Analog Devices | Low Power ClassD Audio Codec w | |
SSM2603CPZ-REEL7 | Analog Devices | Low Power ClassD Audio Codec w | |
ADP5003CP-EVALZ | Analog Devices | Evaluation Board |
Part Details for CM1400-03CP
CM1400-03CP CAD Models
CM1400-03CP Part Data Attributes
|
CM1400-03CP
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1400-03CP
California Micro Devices
Data Line Filter, 6 Function(s), 15 Pin(s), Plastic, ROHS COMPLIANT, CSP-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | CUT-OFF FREQUENCY 58 MHZ; PI-TYPE CIRCUIT | |
Approvals | IEC | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 30 dB | |
Capacitance | 30 µF | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.714 mm | |
JESD-609 Code | e1 | |
Length | 3.005 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 1.375 mm |
Alternate Parts for CM1400-03CP
This table gives cross-reference parts and alternative options found for CM1400-03CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1400-03CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1400-03CP | 6-Channel EMI Filter Array with ESD Protection, WLCSP15, 2.96x1.33, 3500-DSFTP | onsemi | CM1400-03CP vs CM1400-03CP |
CM1400-03CS | Data Line Filter, 6 Function(s) | California Micro Devices | CM1400-03CP vs CM1400-03CS |