-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMALL, PLASTIC, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K7774
|
Newark | Crystal, 32.768Khz, 12.5Pf, 6.9 X 1.4Mm, Frequency Nom:32.768Khz, Crystal Case:Smd, 6.9Mm X 1.4Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:20Ppm, Product Range:Cm130 Series, Esr:65Kohm Rohs Compliant: Yes |Citizen Finedevice CM13032768DZFT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9320 | Buy Now |
DISTI #
300-8039-1-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6074 In Stock |
|
$0.2301 / $0.4300 | Buy Now |
DISTI #
695-CM130-327K-U
|
Mouser Electronics | Crystals 32.768 KHz 12.5pFPLASTIC SMD RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | CM130 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel |
9000 Reel |
|
$0.1500 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 0.032768MHZ NOM | 1872 |
|
$0.3480 / $0.8700 | Buy Now |
|
CHIPMALL.COM LIMITED | 32.768kHz 12.5pF ��20ppm MC-146 Crystals ROHS | 2964 |
|
$0.2272 / $0.4422 | Buy Now |
|
New Advantage Corporation | CM130 Series 32.768 kHz �20 ppm 12.5 pF -40 to +85 �C SMT Tuning Fork Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2000 / $0.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM13032768DZFT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CM13032768DZFT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT, SMALL, PLASTIC, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | CITIZEN FINEDEVICE | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6.9mm x 1.4mm x 1.4 mm | |
Series Resistance | 65000 Ω | |
Surface Mount | YES |