Part Details for CM1301-9R by Bel Power Solutions
Overview of CM1301-9R by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for CM1301-9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-CM1301-9R
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now |
Part Details for CM1301-9R
CM1301-9R CAD Models
CM1301-9R Part Data Attributes
|
CM1301-9R
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CM1301-9R
Bel Power Solutions
DC/DC CONVERTER 12V 4A
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | METAL, CASE M02, MODULE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 28 V | |
Input Voltage-Nom | 60 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |