Part Details for CM12J1GS305PQA7 by C&K
Overview of CM12J1GS305PQA7 by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM12J1GS305PQA7
CM12J1GS305PQA7 CAD Models
CM12J1GS305PQA7 Part Data Attributes
|
CM12J1GS305PQA7
C&K
Buy Now
Datasheet
|
Compare Parts:
CM12J1GS305PQA7
C&K
ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 10.7 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 27.2 mm | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | GREEN LAMP | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for CM12J1GS305PQA7
This table gives cross-reference parts and alternative options found for CM12J1GS305PQA7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM12J1GS305PQA7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM102J13S307PQA | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CM102J13S307PQA |
CM102J1RS407PQA7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CM102J1RS407PQA7 |
CG102J11S105DQF7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CG102J11S105DQF7 |
CM102J12S307QA7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CM102J12S307QA7 |
CM12J1GS105QA | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CM12J1GS105QA |
CM102J1RS305DQA | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CM102J1RS305DQA |
CM102J1GS307DQA | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CM102J1GS307DQA |
CM102J1GS207PQA8 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CM102J1GS207PQA8 |
CM12J1GS105HQA7 | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CM12J1GS105HQA7 |
CM102J12S407HQA | C&K | Check for Price | ROCKER SWITCH, SPST, MOMENTARY, PANEL MOUNT, ROHS COMPLIANT | CM12J1GS305PQA7 vs CM102J12S407HQA |