Part Details for CM1236-08DE by onsemi
Overview of CM1236-08DE by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CM1236-08DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0141
|
Newark | Cm1236-08De, Tvs |Onsemi CM1236-08DE RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6730 | Buy Now |
DISTI #
2156-CM1236-08DE-488-ND
|
DigiKey | CM1236 - ESD CLAMP ARRAY FOR HIG Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.5100 | Buy Now |
DISTI #
CM1236-08DE
|
Avnet Americas | ESD Suppressor Diode Arrays ±8KV 16-Pin TDFN EP T/R - Tape and Reel (Alt: CM1236-08DE) RoHS: Compliant Min Qty: 713 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 9000 Partner Stock |
|
$0.4352 / $0.5195 | Buy Now |
|
Rochester Electronics | CM1236 - ESD Clamp Array For High Speed Data Line Protection ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for CM1236-08DE
CM1236-08DE CAD Models
CM1236-08DE Part Data Attributes
|
CM1236-08DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1236-08DE
onsemi
ESD Clamp Array For High Speed Data Line Protection, WDFN16 6x4, 0.75P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN16 6x4, 0.75P | |
Package Description | TDFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 511AY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Approvals | IEC | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 6.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Rated Voltage | 5.5 V | |
Terminal Finish | Tin (Sn) | |
Width | 4.1 mm |