Part Details for CM1234-08DE by onsemi
Overview of CM1234-08DE by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CM1234-08DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Trans Voltage Suppressor Diode, Bidirectional, 2 Element, MO-229C ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 153854 |
|
$0.4448 / $0.5233 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2821 |
|
RFQ | |
|
Sense Electronic Company Limited | TFN16 | 3000 |
|
RFQ |
Part Details for CM1234-08DE
CM1234-08DE CAD Models
CM1234-08DE Part Data Attributes:
|
CM1234-08DE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CM1234-08DE
onsemi
ESD Clamp Array For High Speed Data Line Protection, WDFN16 6x4, 0.75P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN16 6x4, 0.75P | |
Package Description | TDFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 511AY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 6 V | |
Clamping Voltage-Max | 9 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229C | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for CM1234-08DE
This table gives cross-reference parts and alternative options found for CM1234-08DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1234-08DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1234-08DE | Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, MO-229C, 6 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-16 | California Micro Devices | CM1234-08DE vs CM1234-08DE |