Part Details for CM1234-08DE by California Micro Devices
Overview of CM1234-08DE by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM1234-08DE
CM1234-08DE CAD Models
CM1234-08DE Part Data Attributes:
|
CM1234-08DE
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1234-08DE
California Micro Devices
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, MO-229C, 6 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | DFN | |
Package Description | 6 X 4 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, TDFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 6 V | |
Clamping Voltage-Max | 9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-229C | |
JESD-30 Code | R-PDSO-N16 | |
Number of Elements | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CM1234-08DE
This table gives cross-reference parts and alternative options found for CM1234-08DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1234-08DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1234-08DE | ESD Clamp Array For High Speed Data Line Protection, WDFN16 6x4, 0.75P, 3000-REEL | onsemi | CM1234-08DE vs CM1234-08DE |