There are no models available for this part yet.
Overview of CM1220-04CS by California Micro Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1204CSW#PBF | Analog Devices | 4-In Video Multxer w/ 75MHz C | |
LT1304CS8#TRPBF | Analog Devices | uP DC/DC Convs w/ L-Bat Detect | |
LTC1404CS8#PBF | Analog Devices | Complete SO-8, 12-B, 600ksps A |
CAD Models for CM1220-04CS by California Micro Devices
Part Data Attributes for CM1220-04CS by California Micro Devices
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CALIFORNIA MICRO DEVICES CORP
|
Part Package Code
|
CSP
|
Package Description
|
R-PBGA-B5
|
Pin Count
|
5
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PBGA-B5
|
JESD-609 Code
|
e0
|
Number of Elements
|
4
|
Number of Terminals
|
5
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
6 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Position
|
BOTTOM
|
Alternate Parts for CM1220-04CS
This table gives cross-reference parts and alternative options found for CM1220-04CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1220-04CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1220-04CP | Trans Voltage Suppressor Diode, 6V V(RWM), Unidirectional, 4 Element, Silicon, 1.33 X 0.96 MM, 0.644 MM HEIGHT, LEAD FREE, CSP-5 | California Micro Devices | CM1220-04CS vs CM1220-04CP |