Part Details for CM1218-02S7 by California Micro Devices
Overview of CM1218-02S7 by California Micro Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1218-02S7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Low Capacitance Transient Voltage Suppressors / ESD Protectors | 100000 |
|
RFQ |
Part Details for CM1218-02S7
CM1218-02S7 CAD Models
CM1218-02S7 Part Data Attributes:
|
CM1218-02S7
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM1218-02S7
California Micro Devices
Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, MO-203AA, LEAD FREE, SC-70, MO-203, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, SC-70, MO-203, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Clamping Voltage-Max | 6.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-203AA | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CM1218-02S7
This table gives cross-reference parts and alternative options found for CM1218-02S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1218-02S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1218-02SC | DIODE UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, MO-203, SC-70, SMT, 3 PIN, Transient Suppressor | onsemi | CM1218-02S7 vs CM1218-02SC |
CM1218-02SC | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 2 Element, Silicon, MO-203AA, SC-70, MO-203, 3 PIN | California Micro Devices | CM1218-02S7 vs CM1218-02SC |
CM1218-02S7 | Low Capacitance Transient Voltage Suppressors / ESD Protectors, SC-70, 3 Lead, 1.25x2, 3000-REEL | onsemi | CM1218-02S7 vs CM1218-02S7 |