Part Details for CM1210B513R-1A by LAIRD PLC
Overview of CM1210B513R-1A by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1210B513R-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-CM1210B513R-1ACT-ND
|
DigiKey | CMC 51UH 200MA 2LN 2.6KOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5458 In Stock |
|
$0.4721 / $1.1000 | Buy Now |
DISTI #
000000000006334925
|
Sager | Common Mode Chokes / Filters 51 UH +50/-30% Min Qty: 10000 | 0 |
|
$0.4770 / $0.4984 | Buy Now |
Part Details for CM1210B513R-1A
CM1210B513R-1A CAD Models
CM1210B513R-1A Part Data Attributes:
|
CM1210B513R-1A
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM1210B513R-1A
LAIRD PLC
Data Line Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.7 Ω | |
Diameter | 2.5 mm | |
Filter Type | DATA LINE FILTER | |
Inductance | 51 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2600 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Rated Voltage | 80 V | |
Width | 2.5 mm |