Datasheets
CM1210-01S7 by: California Micro Devices

Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, MO-203, SC-70, 3 PIN

Part Details for CM1210-01S7 by California Micro Devices

Overview of CM1210-01S7 by California Micro Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Part Details for CM1210-01S7

CM1210-01S7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CM1210-01S7 Part Data Attributes:

CM1210-01S7 California Micro Devices
Buy Now Datasheet
Compare Parts:
CM1210-01S7 California Micro Devices Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, MO-203, SC-70, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CALIFORNIA MICRO DEVICES CORP
Part Package Code SC-70
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code MO-203
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for CM1210-01S7

This table gives cross-reference parts and alternative options found for CM1210-01S7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1210-01S7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM1210-01SC Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, MO-203, SC-70, 3 PIN California Micro Devices CM1210-01S7 vs CM1210-01SC
Part Number Description Manufacturer Compare
CM1210-01SC Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon, MO-203, SC-70, 3 PIN California Micro Devices CM1210-01S7 vs CM1210-01SC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM1210-01S7 by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM1210-01S7 by California Micro Devices

  • Please alert me when CM1210-01S7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CM1210-01S7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM1210-01S7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CM1210-01S7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM1210-01S7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM1210-01S7 by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: