Part Details for CM12 2AC06 C0050 000 by Amphenol Corporation
Overview of CM12 2AC06 C0050 000 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
BCR6CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 6A - Triac Medium Power Use, TO-220AB, /Tube |