There are no models available for this part yet.
Overview of CM12 2AC04 60005 000 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR5AS-12A#C04 | Renesas Electronics Corporation | 600V - 5A - Thyristor Medium Power Use, MP-3A, /Tube | |
BCR12CM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube |
Price & Stock for CM12 2AC04 60005 000 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S116738252155
|
Chip1Stop | Connector Circular | 100 |
|
$29.5000 / $48.3000 | Buy Now |