Part Details for CM11-ID3-33-10.000-D25C150 by Raltron Electronics Corporation
Overview of CM11-ID3-33-10.000-D25C150 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM11-ID3-33-10.000-D25C150
CM11-ID3-33-10.000-D25C150 CAD Models
CM11-ID3-33-10.000-D25C150 Part Data Attributes
|
CM11-ID3-33-10.000-D25C150
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CM11-ID3-33-10.000-D25C150
Raltron Electronics Corporation
XO, Clock, 10MHz Min, 160MHz Max, 10MHz Nom, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC4,.38,200 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.38,200 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS |