Part Details for CM10AD05-24H by Mitsubishi Electric
Overview of CM10AD05-24H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CM10AD05-24H
CM10AD05-24H CAD Models
CM10AD05-24H Part Data Attributes
|
CM10AD05-24H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM10AD05-24H
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 10A I(C), 1200V V(BR)CES, N-Channel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-XUFM-P26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 3PHASE DIODE RECTIFIER, THERMISTOR, BRAKE AND INVERTER AVAILABLE IN A MODULE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-P26 | |
Number of Elements | 7 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 150 ns | |
Turn-on Time-Nom (ton) | 100 ns | |
VCEsat-Max | 3.4 V |