Part Details for CM105X5R225K06AT by KYOCERA AVX Components
Overview of CM105X5R225K06AT by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM105X5R225K06AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69183098
|
Verical | Cap Ceramic 2.2uF 6.3V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 6850 Package Multiple: 1 | Americas - 10239000 |
|
$0.0078 / $0.0091 | Buy Now |