Part Details for CM101J12S207DQA by C&K
Overview of CM101J12S207DQA by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM101J12S207DQA
CM101J12S207DQA CAD Models
CM101J12S207DQA Part Data Attributes
|
CM101J12S207DQA
C&K
Buy Now
Datasheet
|
Compare Parts:
CM101J12S207DQA
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Length | 0.334 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 10.7 mm | |
Body Height | 18 mm | |
Body Length or Diameter | 27.2 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.3HP@250VAC | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.275 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for CM101J12S207DQA
This table gives cross-reference parts and alternative options found for CM101J12S207DQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM101J12S207DQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC915-MW-W-0-W | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | CM101J12S207DQA vs RC915-MW-W-0-W |
CM101J13S205QA8 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CM101J12S207DQA vs CM101J13S205QA8 |
CM101J13S405DQA | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CM101J12S207DQA vs CM101J13S405DQA |
CG103J11S107QF | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CM101J12S207DQA vs CG103J11S107QF |
RC915-RB-W-D-W | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | CM101J12S207DQA vs RC915-RB-W-D-W |
RC915-RB-B-9-W | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | CM101J12S207DQA vs RC915-RB-B-9-W |
RC915-MW-B-D-B | Carling Technologies | Check for Price | Rocker Switch, SPDT, Latched, Wire Terminal, Rocker Actuator, Panel Mount | CM101J12S207DQA vs RC915-MW-B-D-B |
CM103J12S205HQA7 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CM101J12S207DQA vs CM103J12S205HQA7 |
CG101J13S105HQF7 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CM101J12S207DQA vs CG101J13S105HQF7 |
CM101J13S407HQA8 | C&K | Check for Price | ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT | CM101J12S207DQA vs CM101J13S407HQA8 |