Part Details for CM100505-22NJL by Bourns Inc
Overview of CM100505-22NJL by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-22NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
0908SQ-22NJLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 5%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT | |
1812SMS-22NJLC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for CM100505-22NJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 800mOhm DCR 0402 T/R RoHS: Compliant |
10000 In Stock |
|
$0.0464 / $0.0542 | Buy Now |
DISTI #
51540714
|
Verical | Inductor General Purpose Chip Laser Cut 0.022uH 5% 100MHz 8Q-Factor Alumina Ceramic 0.2A 0.8Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 1410 | Americas - 10000 |
|
$0.0603 / $0.0705 | Buy Now |
|
Master Electronics | Inductor General Purpose Chip Laser Cut 22nH 5% 100MHz 8Q-Factor Alumina Ceramic 200mA 800mOhm DCR 0402 T/R RoHS: Compliant |
10000 In Stock |
|
$0.0464 / $0.0542 | Buy Now |
Part Details for CM100505-22NJL
CM100505-22NJL CAD Models
CM100505-22NJL Part Data Attributes
|
CM100505-22NJL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM100505-22NJL
Bourns Inc
General Purpose Inductor, 0.022uH, 5%, 1 Element, Alumina Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bourns |