Part Details for CM1000HG-130XA by Mitsubishi Electric
Overview of CM1000HG-130XA by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Part Details for CM1000HG-130XA
CM1000HG-130XA CAD Models
CM1000HG-130XA Part Data Attributes:
|
CM1000HG-130XA
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM1000HG-130XA
Mitsubishi Electric
Insulated Gate Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1000 A | |
Collector-Emitter Voltage-Max | 6300 V | |
Configuration | COMPLEX | |
Fall Time-Max (tf) | 1400 ns | |
Gate-Emitter Thr Voltage-Max | 7.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X9 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 12500 W | |
Reference Standard | IEC-60747 | |
Rise Time-Max (tr) | 600 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 16400 ns | |
Turn-off Time-Nom (toff) | 10700 ns | |
Turn-on Time-Max (ton) | 1800 ns | |
VCEsat-Max | 3.95 V |