Part Details for CM10-SP2S-S(D6) by DDK Ltd
Overview of CM10-SP2S-S(D6) by DDK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTP8A779F0ASKB0SP2S | Renesas Electronics Corporation | R-Car S4 Reference Board/Spider | |
L77TWC21WA4SP2SY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 21WA4, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock | |
L177TWD36W4SP2SY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 36W4, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Power&0.76m (30 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for CM10-SP2S-S(D6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Electroshield | Straight Cable Plug 2 Socket Less Contacts Electroless Nickel Plating | 1 |
|
$22.7300 / $24.9300 | Buy Now |