Part Details for CM1.5S2/W by Altech Corporation
Overview of CM1.5S2/W by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1.5S2/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3389
|
Newark | Term Blk, Spring, Panel Mount, Feed-Thru |Altech CM1.5S2/W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7150 / $0.9500 | Buy Now |
DISTI #
1920-CM1.5S2/W-ND
|
DigiKey | TERM BLK, SPRING, PANEL MOUNT, F Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8636 | Buy Now |
DISTI #
845-CM15S2W
|
Mouser Electronics | Circuit Breaker Accessories Term Blk, Spring, Panel Mount, Feed-Thru | 0 |
|
$0.5000 / $1.6600 | Order Now |
DISTI #
71224685
|
RS | Terminal Block, Spring, Panel Mount,4 Connection,10A,300V, 24-16AWG, 8mm, white | Altech Corp CM1.5S2/W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4770 / $0.5960 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.5070 | Buy Now |
|
Onlinecomponents.com | CX Series/ Panel Mount Terminal Block - Panel mount spring clamp block - 24-16 AWG / 0.2-1.5 mm² - 300V/ 800V - 10 A / 17 A - White RoHS: Compliant | 0 |
|
$0.4977 / $0.7483 | Buy Now |
DISTI #
10121886
|
TestEquity LLC | Altech CM1.5S2/W Terminal Blocks, Panel Mount, Spring Clamp, 8x26.5mm, 100/Pk, CX Series | 0 |
|
$0.7400 | Buy Now |