Part Details for CM1-B0-21-622-401-C by Carling Technologies
Overview of CM1-B0-21-622-401-C by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1-B0-21-622-401-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CM1-B0-21-622-401-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.8650 | Buy Now |
DISTI #
691-CM1B021622401C
|
Mouser Electronics | Circuit Breakers CM1B021622401C RoHS: Compliant | 0 |
|
$62.1900 / $88.8500 | Order Now |
DISTI #
72917247
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CM1-B0-21-622-401-C RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6100 / $75.8500 | Buy Now |
DISTI #
000000000005752226
|
Sager | Circuit Breakers CM1B021622401C Min Qty: 1 | 0 |
|
$32.4300 / $77.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.6100 / $75.8500 | Buy Now |
Part Details for CM1-B0-21-622-401-C
CM1-B0-21-622-401-C CAD Models
CM1-B0-21-622-401-C Part Data Attributes
|
CM1-B0-21-622-401-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CM1-B0-21-622-401-C
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 19.18 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 22 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |