Part Details for CM0805D900R-10 by LAIRD PLC
Overview of CM0805D900R-10 by LAIRD PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CM0805D900R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1884
|
Newark | Cmchokebb,1Ck,0805,sm, w90X400X0.30* Rohs Compliant: Yes |Laird CM0805D900R-10 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2340 / $1.0600 | Buy Now |
DISTI #
240-2568-1-ND
|
DigiKey | CMC 400MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46491 In Stock |
|
$0.9056 / $1.5400 | Buy Now |
|
Bristol Electronics | 2200 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 0.4 A, DATA LINE FILTER | 206 |
|
$0.9821 / $1.8188 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 0.4 A, DATA LINE FILTER | 1600 |
|
$1.0913 / $2.9100 | Buy Now |
DISTI #
SMC-CM0805D900R-10
|
Sensible Micro Corporation | Choke Common Mode 90 Ohms RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Cut Tape | 41 |
|
$0.4160 | RFQ |
|
Velocity Electronics | Our Stock | 10000 |
|
RFQ |
Part Details for CM0805D900R-10
CM0805D900R-10 CAD Models
CM0805D900R-10 Part Data Attributes
|
CM0805D900R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM0805D900R-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 0.4 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMALL, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |