Part Details for CM0805C221R-10 by Steward, Inc
Overview of CM0805C221R-10 by Steward, Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM0805C221R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 0.3A, 4 PIN(S) | 7358 |
|
$0.9720 / $2.5920 | Buy Now |
Part Details for CM0805C221R-10
CM0805C221R-10 CAD Models
CM0805C221R-10 Part Data Attributes
|
CM0805C221R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM0805C221R-10
Steward, Inc
Data Line Filter, 2 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN | |
Width | 1.2 mm |