Part Details for CM0805C161R-10 by Laird, A DuPont Business
Overview of CM0805C161R-10 by Laird, A DuPont Business
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM0805C161R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8667
|
Newark | Choke, Common, 100Mhz, Smd, 160R, Rated Current:300Ma, Inductance:-, Product Range:05 Series, Impedance:160Ohm, Common Mode Filter Case:2Mm X 1.2Mm X 1.2Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dc Current Rohs Compliant: Yes |Laird CM0805C161R-10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
240-2569-1-ND
|
DigiKey | CMC 300MA 2LN 160 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2240 / $0.6200 | Buy Now |
DISTI #
000000000002586291
|
Sager | Common Mode Chokes / Filters 160ohms 100MHz .3A 0805 SMD Min Qty: 10000 | 0 |
|
$0.2336 / $0.2436 | Buy Now |
Part Details for CM0805C161R-10
CM0805C161R-10 CAD Models
CM0805C161R-10 Part Data Attributes
|
CM0805C161R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
CM0805C161R-10
Laird, A DuPont Business
Data Line Filter, 2 FUNCTIONS, 0.3 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 160 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |