Part Details for CM07FD912JO3 by Cornell Dubilier Electronics Inc
Overview of CM07FD912JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM07FD912JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3960
|
Newark | Capacitor, mica,9.1Nf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM07FD912JO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6600 / $34.4100 | Buy Now |
DISTI #
CM07FD912JO3-ND
|
DigiKey | CAP MICA 9100PF 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.3546 | Buy Now |
DISTI #
598-CM07FD912JO3
|
Mouser Electronics | Mica Capacitors 9100pF 500V 5% RoHS: Not Compliant | 0 |
|
$33.6700 / $34.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5400 / $62.3300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MICA, 500 V, 9100 PF, THROUGH HOLE MOUNT | 4 |
|
$39.0000 | Buy Now |
|
Quest Components | CAPACITOR, MICA, 500 V, 9100 PF, THROUGH HOLE MOUNT | 1 |
|
$26.0000 | Buy Now |