Part Details for CM07FD752JO3 by Cornell Dubilier Electronics Inc
Overview of CM07FD752JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM07FD752JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3954
|
Newark | Capacitor, mica,7.5Nf,500Vdc,.5-Pf Tol,.5+Pf Tol,5-% Tol,5+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM07FD752JO3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3000 / $30.8600 | Buy Now |
DISTI #
CM07FD752JO3-ND
|
DigiKey | CAP MICA 7500PF 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.0732 | Buy Now |
DISTI #
598-CM07FD752JO3
|
Mouser Electronics | Mica Capacitors 7500pF 500V 5% RoHS: Not Compliant | 0 |
|
$28.7900 / $32.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.3900 / $55.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 107 |
|
$29.5200 / $36.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 7.5nf, 500V, .5+pf, 5±%, 0 | 85 |
|
$34.5000 / $39.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 7.5nf, 500V, .5+pf, 5±%, 0 | 67 |
|
$25.9110 / $28.0703 | Buy Now |
DISTI #
CM07FD752JO3
|
IBS Electronics | Mica Radial Lead Capacitors 7500pF 500V 5% Min Qty: 25 Package Multiple: 1 | 0 |
|
$27.5600 / $45.9810 | Buy Now |