Part Details for CM06FD162GO3 by Cornell Dubilier Electronics Inc
Overview of CM06FD162GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM06FD162GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3856
|
Newark | Capacitor, mica,1.6Nf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,0,70Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM06FD162GO3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 / $8.7100 | Buy Now |
DISTI #
CM06FD162GO3-ND
|
DigiKey | CAP MICA 1600PF 500V RADIAL Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2354 | Buy Now |
DISTI #
598-CM06FD162GO3
|
Mouser Electronics | Mica Capacitors 1600pF 500V 2% RoHS: Not Compliant | 0 |
|
$6.4700 / $10.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8200 / $9.1200 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 24 |
|
$7.2788 / $14.5575 | Buy Now |