Part Details for CM05X6S105K06AH-HE by Kyocera AVX Components
Overview of CM05X6S105K06AH-HE by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05X6S105K06AH-HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CM05X6S105K06AH-HECT-ND
|
DigiKey | CAP CER 1UF 6.3V X6S 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0245 / $0.1500 | Buy Now |
DISTI #
346-CM05X6S105K6AHH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF 10% X6S RoHS: Compliant | 0 |
|
$0.0210 / $0.1500 | Order Now |
DISTI #
CM05X6S105K06AH-HE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF 10% X6S RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0208 / $0.0228 | Buy Now |