Part Details for CM05X5R225M10AH by Kyocera AVX Components
Overview of CM05X5R225M10AH by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05X5R225M10AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM05X5R225M10AH
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: CM05X5R225M10AH) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0089 | Buy Now |
DISTI #
346-CM05X5R225M10AH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51A225MH NEW GLOBAL PN 2.2uF 20% A 581-KGM05AR51A225MH RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0106 | Buy Now |
DISTI #
CM05X5R225M10AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51A225MH NEW GLOBAL PN 2.2uF 20% A 581-KGM05AR51A225MH RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0079 / $0.0083 | Buy Now |