Part Details for CM05ED620GO3 by Cornell Dubilier Electronics Inc
Results Overview of CM05ED620GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM05ED620GO3 Information
CM05ED620GO3 by Cornell Dubilier Electronics Inc is a Mica Capacitor.
Mica Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CM05ED620GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C5231
|
Newark | Capacitor, mica,62Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,-20,100Ppm-Tc Rohs Compliant: No |Co... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.0600 | Buy Now |
DISTI #
CM05ED620GO3-ND
|
DigiKey | CAP MICA 62PF 500V RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
136 In Stock |
|
$3.7683 / $8.2100 | Buy Now |
DISTI #
598-CM05ED620GO3
|
Mouser Electronics | Mica Capacitors 62pF 500V 2% RoHS: Not Compliant | 0 |
|
$4.0000 / $8.2100 | Order Now |
|
Onlinecomponents.com | Cap Mica 62pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant | 0 |
|
$2.5100 / $5.4600 | Buy Now |
|
Quest Components | CAP,MICA,62PF,500VDC,.5-PF TOL,.5+PF TOL,2-% TOL,2+% TOL,-20,100PPM-TC | 2385 |
|
$1.2540 / $3.4200 | Buy Now |
DISTI #
CM05ED620GO3
|
TTI | Mica Capacitors 62pF 500V 2% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 400 In Stock |
|
$4.0000 / $4.8200 | Buy Now |
Part Details for CM05ED620GO3
CM05ED620GO3 CAD Models
CM05ED620GO3 Part Data Attributes
|
CM05ED620GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05ED620GO3
Cornell Dubilier Electronics Inc
CAP MICA 62PF 500V RADIAL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Capacitance | 0.000062 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.14 mm | |
Length | 11.43 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4517 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Width | 4.32 mm |
Alternate Parts for CM05ED620GO3
This table gives cross-reference parts and alternative options found for CM05ED620GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05ED620GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DM15ED620GO3LF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000062uF, 4517, | CM05ED620GO3 vs DM15ED620GO3LF |
DM15ED620GO3SLLF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000062uF, 4517, | CM05ED620GO3 vs DM15ED620GO3SLLF |