Part Details for CM05ED510GO3 by Cornell Dubilier Electronics Inc
Overview of CM05ED510GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05ED510GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3837
|
Newark | Capacitor, mica,51Pf,500Vdc,.5-Pf Tol,.5+Pf Tol,2-% Tol,2+% Tol,-20,100Ppm-Tc Rohs Compliant: No |Cornell Dubilier CM05ED510GO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $4.5300 | Buy Now |
DISTI #
CM05ED510GO3-ND
|
DigiKey | CAP MICA 51PF 500V RADIAL Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0783 | Buy Now |
DISTI #
598-CM05ED510GO3
|
Mouser Electronics | Mica Capacitors 51pF 500V 2% RoHS: Not Compliant | 0 |
|
$3.1800 / $5.1800 | Order Now |
|
Onlinecomponents.com | Cap Mica 51pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
100 In Stock |
|
$2.2000 / $4.6500 | Buy Now |
DISTI #
51563140
|
Verical | Cap Mica 51pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Not Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2044 | Americas - 100 |
|
$4.2770 / $6.0450 | Buy Now |
DISTI #
CM05ED510GO3
|
Richardson RFPD | HI-Q MICA CAPACITORS Min Qty: 100 | 0 |
|
$2.2800 / $3.3500 | Buy Now |
|
Master Electronics | Cap Mica 51pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
100 In Stock |
|
$2.2000 / $4.6500 | Buy Now |
Part Details for CM05ED510GO3
CM05ED510GO3 CAD Models
CM05ED510GO3 Part Data Attributes
|
CM05ED510GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05ED510GO3
Cornell Dubilier Electronics Inc
Cap,Mica,51pF,500VDC,2% -Tol,2% +Tol,-20,100ppm TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.000051 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.14 mm | |
Length | 11.43 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4517 | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Width | 4.32 mm |
Alternate Parts for CM05ED510GO3
This table gives cross-reference parts and alternative options found for CM05ED510GO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05ED510GO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM10ED510GO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000051uF, 4517, | CM05ED510GO3 vs CM10ED510GO3 |
CM05ED510GO3 | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, -20/+100ppm/Cel TC, 0.000051uF, 4517 | CM05ED510GO3 vs CM05ED510GO3 |
DM15ED510GO3LF | Arco Electronics | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000051uF, 4517, | CM05ED510GO3 vs DM15ED510GO3LF |
CM10ED510GO3 | Cornell Dubilier Electronics Inc | Check for Price | Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, -20/+100ppm/Cel TC, 0.000051uF, 4517, | CM05ED510GO3 vs CM10ED510GO3 |